Image for MS3452L22-9P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3452L22-9P

DigiKey Part Number
2899-MS3452L22-9P-ND
Manufacturer
Manufacturer Product Number
MS3452L22-9P
Description
CONNECTOR
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Flange
Packaging
Bag
Termination
Crimp
Part Status
Active
Fastening Type
Threaded
Connector Type
Orientation
N (Normal)
Number of Positions
3
Contact Finish - Mating
Gold
Shell Size - Insert
22-9
Shielding
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 12.850,50 € or more for products shipped by Air Electro Inc.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
286,89500 €173,79 €
1084,22500 €842,25 €
2681,70923 €2.124,44 €
5079,32960 €3.966,48 €
10076,03210 €7.603,21 €
25074,99516 €18.748,79 €
50072,98942 €36.494,71 €
Unit Price without VAT:86,89500 €
Unit Price with VAT:103,40505 €