
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Grade | Military | |
Qualification | MIL-DTL-5015 Series III | |
Shell Size - Insert | 32-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 13A, 23A, 80A, 150A | |
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 175°C | |
Applications | Aerospace, Aviation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,45000 € | 262,45 € |
| 10 | 254,37600 € | 2.543,76 € |
| 25 | 246,78560 € | 6.169,64 € |
| 50 | 239,62540 € | 11.981,27 € |
| 100 | 229,64250 € | 22.964,25 € |
| 250 | 226,49272 € | 56.623,18 € |
| 500 | 220,45130 € | 110.225,65 € |
| Unit Price without VAT: | 262,45000 € |
|---|---|
| Unit Price with VAT: | 312,31550 € |

