
MS3116P8-2S | |
|---|---|
DigiKey Part Number | 2899-MS3116P8-2S-ND |
Manufacturer | |
Manufacturer Product Number | MS3116P8-2S |
Description | CONN PLUG FMALE 2P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Features Coupling Nut, Potted |
Shell Size - Insert 8-2 | Shielding |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500VAC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |

