
MS3116F16-8P | |
|---|---|
DigiKey Part Number | 2899-MS3116F16-8P-ND |
Manufacturer | |
Manufacturer Product Number | MS3116F16-8P |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 16-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 65,64500 € | 131,29 € |
| 10 | 63,26700 € | 632,67 € |
| 26 | 61,04000 € | 1.587,04 € |
| 50 | 58,98300 € | 2.949,15 € |
| 100 | 56,12740 € | 5.612,74 € |
| 250 | 51,92888 € | 12.982,22 € |
| 500 | 49,70216 € | 24.851,08 € |
| Unit Price without VAT: | 65,64500 € |
|---|---|
| Unit Price with VAT: | 78,11755 € |

