
MS3112E10-6SW | |
|---|---|
DigiKey Part Number | 2899-MS3112E10-6SW-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E10-6SW |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 10-6 | Shielding |
Mounting Type Panel Mount | Voltage Rating 500VAC |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Applications Aerospace, Aviation, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 34,47200 € | 172,36 € |
| 10 | 33,23100 € | 332,31 € |
| 25 | 32,05840 € | 801,46 € |
| 50 | 30,97040 € | 1.548,52 € |
| 100 | 29,47450 € | 2.947,45 € |
| 250 | 27,26480 € | 6.816,20 € |
| 500 | 26,10892 € | 13.054,46 € |
| Unit Price without VAT: | 34,47200 € |
|---|---|
| Unit Price with VAT: | 41,02168 € |

