
MS3111P8-4P | |
|---|---|
DigiKey Part Number | 2899-MS3111P8-4P-ND |
Manufacturer | |
Manufacturer Product Number | MS3111P8-4P |
Description | MS3111P8-4P |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | 8-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Shielding | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 67,26500 € | 134,53 € |
| 10 | 64,82000 € | 648,20 € |
| 26 | 62,54846 € | 1.626,26 € |
| 50 | 60,43140 € | 3.021,57 € |
| 100 | 57,50530 € | 5.750,53 € |
| 250 | 53,21952 € | 13.304,88 € |
| 500 | 50,93030 € | 25.465,15 € |
| Unit Price without VAT: | 67,26500 € |
|---|---|
| Unit Price with VAT: | 80,04535 € |

