
MS27656T25B35SAL | |
|---|---|
DigiKey Part Number | 2899-MS27656T25B35SAL-ND |
Manufacturer | |
Manufacturer Product Number | MS27656T25B35SAL |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Bayonet Lock |
Packaging Bag | Orientation A |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 128 | Shielding Unshielded |
Grade Military | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series I | Insert Material Thermoplastic |
Shell Size - Insert 25-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |

