
MS27656T17B35PL | |
|---|---|
DigiKey Part Number | 2899-MS27656T17B35PL-ND |
Manufacturer | |
Manufacturer Product Number | MS27656T17B35PL |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Bayonet Lock |
Packaging Bag | Orientation N (Normal) |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Male Pins | Housing Color Olive Drab |
Number of Positions 55 | Shielding Unshielded |
Grade Military | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series I | Insert Material Thermoplastic |
Shell Size - Insert 17-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 65,01500 € | 130,03 € |
| 10 | 63,01200 € | 630,12 € |
| 26 | 62,05962 € | 1.613,55 € |
| 50 | 61,14180 € | 3.057,09 € |
| 100 | 60,24090 € | 6.024,09 € |
| 250 | 56,89232 € | 14.223,08 € |
| 500 | 56,11040 € | 28.055,20 € |
| Unit Price without VAT: | 65,01500 € |
|---|---|
| Unit Price with VAT: | 77,36785 € |

