
MS27656T15F19SL | |
|---|---|
DigiKey Part Number | 2899-MS27656T15F19SL-ND |
Manufacturer | |
Manufacturer Product Number | MS27656T15F19SL |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Bayonet Lock |
Packaging Bag | Orientation N (Normal) |
Part Status Active | Shell Material Aluminum Alloy |
Connector Type Receptacle Housing | Shell Finish Nickel |
Type For Female Sockets | Housing Color Silver |
Number of Positions 19 | Shielding Unshielded |
Grade Military | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series I | Insert Material Thermoplastic |
Shell Size - Insert 15-19 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 44,97600 € | 224,88 € |
| 10 | 43,58300 € | 435,83 € |
| 25 | 42,92000 € | 1.073,00 € |
| 50 | 42,29100 € | 2.114,55 € |
| 100 | 41,66210 € | 4.166,21 € |
| 250 | 39,35036 € | 9.837,59 € |
| 500 | 38,80644 € | 19.403,22 € |
| Unit Price without VAT: | 44,97600 € |
|---|---|
| Unit Price with VAT: | 53,52144 € |

