
MS27656T11F98PAL | |
|---|---|
DigiKey Part Number | 2899-MS27656T11F98PAL-ND |
Manufacturer | |
Manufacturer Product Number | MS27656T11F98PAL |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 53,98600 € | 269,93 € |
| 10 | 51,28600 € | 512,86 € |
| 50 | 48,72200 € | 2.436,10 € |
| 100 | 46,28190 € | 4.628,19 € |
| 500 | 43,97132 € | 21.985,66 € |
| 1.000 | 41,77410 € | 41.774,10 € |
| 10.000 | 39,68485 € | 396.848,50 € |
| Unit Price without VAT: | 53,98600 € |
|---|---|
| Unit Price with VAT: | 64,24334 € |

