
MS27656T11F98P | |
|---|---|
DigiKey Part Number | 2899-MS27656T11F98PS-ND |
Manufacturer | |
Manufacturer Product Number | MS27656T11F98P |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 6 | Ingress Protection Environment Resistant |
Grade Military | Current Rating (Amps) 7.5A |
Qualification MIL-DTL-38999 Series I | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Bayonet Lock | Applications Aviation, Communication Systems, Marine, Medical, Military |
Orientation N (Normal) | Base Product Number |

