
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Corsair | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | 38999 Series 1 Receptacle | |
Shell Size - Insert | 18 | |
Features | Bayonet Lock | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 112,13500 € | 224,27 € |
| 10 | 110,29400 € | 1.102,94 € |
| 26 | 106,80038 € | 2.776,81 € |
| 50 | 103,51300 € | 5.175,65 € |
| 100 | 97,50600 € | 9.750,60 € |
| 250 | 92,17028 € | 23.042,57 € |
| 500 | 89,70894 € | 44.854,47 € |
| Unit Price without VAT: | 112,13500 € |
|---|---|
| Unit Price with VAT: | 133,44065 € |

