
Category | Fastening Type Bayonet Lock |
Manufacturer Corsair | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium |
Connector Type Plug Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection IP67 |
Number of Positions 100 | Material Flammability Rating UL94 V-0 |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series I | Shielding Shielded |
Shell Size - Insert 22-35 | Note Contacts Sold Separately |
Shell Size, MIL H | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 69,44500 € | 138,89 € |
| 10 | 67,30200 € | 673,02 € |
| 26 | 66,29154 € | 1.723,58 € |
| 50 | 65,29760 € | 3.264,88 € |
| 100 | 64,33820 € | 6.433,82 € |
| 250 | 60,75716 € | 15.189,29 € |
| 500 | 59,91760 € | 29.958,80 € |
| Unit Price without VAT: | 69,44500 € |
|---|---|
| Unit Price with VAT: | 82,63955 € |

