
MS27468T25B61SL | |
|---|---|
DigiKey Part Number | 2899-MS27468T25B61SL-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T25B61SL |
Description | Plug angled |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle Housing Panel Mount Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection IP67 |
Number of Positions 61 | Material Flammability Rating UL94 V-0 |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series I | Shielding Shielded |
Shell Size - Insert 25-61 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 78,66000 € | 157,32 € |
| 10 | 74,73000 € | 747,30 € |
| 50 | 70,99340 € | 3.549,67 € |
| 100 | 67,43770 € | 6.743,77 € |
| 500 | 64,07096 € | 32.035,48 € |
| 1.000 | 60,86937 € | 60.869,37 € |
| 10.000 | 57,82511 € | 578.251,10 € |
| Unit Price without VAT: | 78,66000 € |
|---|---|
| Unit Price with VAT: | 93,60540 € |

