
MS27468T25B35SDL | |
|---|---|
DigiKey Part Number | 2899-MS27468T25B35SDL-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T25B35SDL |
Description | Plug angled |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation D |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection IP67 |
Number of Positions 128 | Material Flammability Rating UL94 V-0 |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series I | Shielding Shielded |
Shell Size - Insert 25-35 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 22D | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |

