
MS27468T25B35P | |
|---|---|
DigiKey Part Number | 2899-MS27468T25B35PS-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T25B35P |
Description | Plug angled |
Customer Reference | |
Detailed Description | Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP67 |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Military |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 122,70500 € | 245,41 € |
| 10 | 116,56800 € | 1.165,68 € |
| 50 | 110,74000 € | 5.537,00 € |
| 100 | 105,19370 € | 10.519,37 € |
| 500 | 99,94196 € | 49.970,98 € |
| 1.000 | 94,94794 € | 94.947,94 € |
| 10.000 | 90,19932 € | 901.993,20 € |
| Unit Price without VAT: | 122,70500 € |
|---|---|
| Unit Price with VAT: | 146,01895 € |

