
MS27468T21F16SL | |
|---|---|
DigiKey Part Number | 2899-MS27468T21F16SL-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T21F16SL |
Description | Plug angled |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 16 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 21-16 | |
Shell Size, MIL | F | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 82,56000 $ | 165,12 $ |
| 10 | 80,02000 $ | 800,20 $ |
| 26 | 78,80000 $ | 2.048,80 $ |
| 50 | 77,64000 $ | 3.882,00 $ |
| 100 | 76,48000 $ | 7.648,00 $ |
| 250 | 72,24000 $ | 18.060,00 $ |
| 500 | 71,26000 $ | 35.630,00 $ |
| Unit Price without VAT: | 82,56000 $ |
|---|---|
| Unit Price with VAT: | 98,24640 $ |

