
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size, MIL | D | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Primary Material | Metal | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Operating Temperature | -65°C ~ 200°C | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 142,84500 € | 285,69 € |
| 10 | 135,70300 € | 1.357,03 € |
| 50 | 128,91740 € | 6.445,87 € |
| 100 | 122,46090 € | 12.246,09 € |
| 500 | 116,34712 € | 58.173,56 € |
| 1.000 | 110,53332 € | 110.533,32 € |
| 10.000 | 105,00523 € | 1.050.052,30 € |
| Unit Price without VAT: | 142,84500 € |
|---|---|
| Unit Price with VAT: | 169,98555 € |

