
MS27468T15F35PL | |
|---|---|
DigiKey Part Number | 2899-MS27468T15F35PL-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T15F35PL |
Description | Plug angled |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 37 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 15-35 | |
Shell Size, MIL | C | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 67,37000 € | 134,74 € |
| 10 | 65,30200 € | 653,02 € |
| 26 | 64,30385 € | 1.671,90 € |
| 50 | 63,34020 € | 3.167,01 € |
| 100 | 62,41070 € | 6.241,07 € |
| 250 | 58,95112 € | 14.737,78 € |
| 500 | 58,14214 € | 29.071,07 € |
| Unit Price without VAT: | 67,37000 € |
|---|---|
| Unit Price with VAT: | 80,17030 € |

