
MS27468T15F19PL | |
|---|---|
DigiKey Part Number | 2899-MS27468T15F19PL-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T15F19PL |
Description | Plug angled |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection IP67 |
Number of Positions 19 | Material Flammability Rating UL94 V-0 |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series I | Shielding Shielded |
Shell Size - Insert 15-19 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |

