
MS27468T15B97PL | |
---|---|
DigiKey Part Number | 2899-MS27468T15B97PL-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T15B97PL |
Description | Plug angled |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 15-97 | |
Shell Size, MIL | C | |
Contact Type | Crimp | |
Contact Size | 16 (4), 20 (8) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 75,35000 € | 150,70 € |
10 | 71,58200 € | 715,82 € |
50 | 68,00260 € | 3.400,13 € |
100 | 64,59680 € | 6.459,68 € |
500 | 61,37188 € | 30.685,94 € |
1.000 | 58,30517 € | 58.305,17 € |
10.000 | 55,38916 € | 553.891,60 € |
Unit Price without VAT: | 75,35000 € |
---|---|
Unit Price with VAT: | 89,66650 € |