
MS27468T15B5SL | |
---|---|
DigiKey Part Number | 2899-MS27468T15B5SL-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T15B5SL |
Description | Plug angled |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 5 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 15-5 | |
Shell Size, MIL | C | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 59,65200 € | 298,26 € |
10 | 56,66900 € | 566,69 € |
50 | 53,83540 € | 2.691,77 € |
100 | 51,13910 € | 5.113,91 € |
500 | 48,58608 € | 24.293,04 € |
1.000 | 46,15826 € | 46.158,26 € |
10.000 | 43,84975 € | 438.497,50 € |
Unit Price without VAT: | 59,65200 € |
---|---|
Unit Price with VAT: | 70,98588 € |