
MS27468T11F4SL | |
---|---|
DigiKey Part Number | 2899-MS27468T11F4SL-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T11F4SL |
Description | Plug angled |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size, MIL | A | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 58,50200 € | 292,51 € |
10 | 55,57700 € | 555,77 € |
50 | 52,79820 € | 2.639,91 € |
100 | 50,15380 € | 5.015,38 € |
500 | 47,64984 € | 23.824,92 € |
1.000 | 45,26882 € | 45.268,82 € |
10.000 | 43,00479 € | 430.047,90 € |
Unit Price without VAT: | 58,50200 € |
---|---|
Unit Price with VAT: | 69,61738 € |