
MS27468T11B4PL | |
|---|---|
DigiKey Part Number | 2899-MS27468T11B4PL-ND |
Manufacturer | |
Manufacturer Product Number | MS27468T11B4PL |
Description | Plug angled |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size, MIL | A | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 75,09500 € | 150,19 € |
| 10 | 72,78500 € | 727,85 € |
| 26 | 71,68038 € | 1.863,69 € |
| 50 | 70,62660 € | 3.531,33 € |
| 100 | 69,57280 € | 6.957,28 € |
| 250 | 65,71428 € | 16.428,57 € |
| 500 | 64,81338 € | 32.406,69 € |
| Unit Price without VAT: | 75,09500 € |
|---|---|
| Unit Price with VAT: | 89,36305 € |

