
MS27467T25B46S | |
---|---|
DigiKey Part Number | 2899-MS27467T25B46SS-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T25B46S |
Description | PLUG |
Customer Reference | |
Detailed Description | 46 (44 + 2 Coax) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 46 (44 + 2 Coax) | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 25-46 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium over Nickel | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 7.5A, 13A, 45A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 189,02000 € | 189,02 € |
10 | 179,56800 € | 1.795,68 € |
50 | 170,58980 € | 8.529,49 € |
100 | 162,04620 € | 16.204,62 € |
500 | 153,95618 € | 76.978,09 € |
1.000 | 146,26308 € | 146.263,08 € |
10.000 | 138,94804 € | 1.389.480,40 € |
Unit Price without VAT: | 189,02000 € |
---|---|
Unit Price with VAT: | 224,93380 € |