
MS27467T23F21SAL | |
---|---|
DigiKey Part Number | 2899-MS27467T23F21SAL-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T23F21SAL |
Description | Plug straight cable |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 21 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 23-21 | |
Shell Size, MIL | G | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 82,76000 € | 165,52 € |
10 | 78,62300 € | 786,23 € |
50 | 74,69140 € | 3.734,57 € |
100 | 70,95060 € | 7.095,06 € |
500 | 67,40846 € | 33.704,23 € |
1.000 | 64,04011 € | 64.040,11 € |
10.000 | 60,83728 € | 608.372,80 € |
Unit Price without VAT: | 82,76000 € |
---|---|
Unit Price with VAT: | 98,48440 € |