
Category | Fastening Type Bayonet Lock |
Mfr | Orientation C |
Series | Primary Material Metal |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Green |
Connector Type | Ingress Protection IP67 |
Number of Positions 53 | Material Flammability Rating UL94 V-0 |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series I | Shielding |
Shell Size - Insert 23-53 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL G | Insert Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Military |
Termination Crimp | Base Product Number |

