
MS27467T23B53PB | |
---|---|
DigiKey Part Number | 2899-MS27467T23B53PBS-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T23B53PB |
Description | Plug straight cable |
Customer Reference | |
Detailed Description | 53 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 53 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 23-53 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Communication Systems, Marine, Medical, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 89,15500 € | 178,31 € |
10 | 84,69600 € | 846,96 € |
50 | 80,46120 € | 4.023,06 € |
100 | 76,43150 € | 7.643,15 € |
500 | 72,61572 € | 36.307,86 € |
1.000 | 68,98716 € | 68.987,16 € |
10.000 | 65,53691 € | 655.369,10 € |
Unit Price without VAT: | 89,15500 € |
---|---|
Unit Price with VAT: | 106,09445 € |