
MS27467T23B35SD | |
|---|---|
DigiKey Part Number | 2899-MS27467T23B35SDS-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T23B35SD |
Description | Plug straight cable |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 100 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 23-35 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Communication Systems, Marine, Medical, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,62000 € | 162,62 € |
| 10 | 154,48700 € | 1.544,87 € |
| 50 | 146,76300 € | 7.338,15 € |
| 100 | 139,41260 € | 13.941,26 € |
| 500 | 132,45246 € | 66.226,23 € |
| 1.000 | 125,83389 € | 125.833,89 € |
| 10.000 | 119,54058 € | 1.195.405,80 € |
| Unit Price without VAT: | 162,62000 € |
|---|---|
| Unit Price with VAT: | 193,51780 € |

