
Category | Fastening Type Bayonet Lock |
Mfr | Orientation C |
Series | Primary Material Metal |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 |
Number of Positions 85 | Material Flammability Rating UL94 V-0 |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series I | Shielding |
Shell Size - Insert 23-2 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL G | Insert Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Military |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,03000 € | 241,03 € |
| 10 | 233,62100 € | 2.336,21 € |
| 25 | 230,08480 € | 5.752,12 € |
| 50 | 226,63440 € | 11.331,72 € |
| 100 | 223,31970 € | 22.331,97 € |
| 250 | 210,89420 € | 52.723,55 € |
| 500 | 208,02152 € | 104.010,76 € |
| Unit Price without VAT: | 241,03000 € |
|---|---|
| Unit Price with VAT: | 286,82570 € |

