
MS27467T17F35PL | |
|---|---|
DigiKey Part Number | 2899-MS27467T17F35PL-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T17F35PL |
Description | Plug straight cable |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 55 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 17-35 | |
Shell Size, MIL | D | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 66,90500 € | 133,81 € |
| 10 | 64,83800 € | 648,38 € |
| 26 | 63,85654 € | 1.660,27 € |
| 50 | 62,90980 € | 3.145,49 € |
| 100 | 61,98040 € | 6.198,04 € |
| 250 | 58,53800 € | 14.634,50 € |
| 500 | 57,72904 € | 28.864,52 € |
| Unit Price without VAT: | 66,90500 € |
|---|---|
| Unit Price with VAT: | 79,61695 € |

