
MS27467T17B99SAL | |
---|---|
DigiKey Part Number | 2899-MS27467T17B99SAL-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T17B99SAL |
Description | Plug straight cable |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 23 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 17-99 | |
Shell Size, MIL | D | |
Contact Type | Crimp | |
Contact Size | 16 (2), 20 (21) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 72,64000 € | 145,28 € |
10 | 69,00700 € | 690,07 € |
50 | 65,55640 € | 3.277,82 € |
100 | 62,27300 € | 6.227,30 € |
500 | 59,16406 € | 29.582,03 € |
1.000 | 56,20767 € | 56.207,67 € |
10.000 | 53,39657 € | 533.965,70 € |
Unit Price without VAT: | 72,64000 € |
---|---|
Unit Price with VAT: | 86,44160 € |