
MS27467T15B5S | |
---|---|
DigiKey Part Number | 2899-MS27467T15B5SS-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T15B5S |
Description | Plug straight cable |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 15-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Communication Systems, Marine, Medical, Military | |
Base Product Number |