
MS27467T13F98SL | |
---|---|
DigiKey Part Number | 2899-MS27467T13F98SL-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T13F98SL |
Description | Plug straight cable |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 10 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 13-98 | |
Shell Size, MIL | B | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 56,08200 € | 280,41 € |
10 | 53,27900 € | 532,79 € |
50 | 50,61480 € | 2.530,74 € |
100 | 48,07990 € | 4.807,99 € |
500 | 45,67958 € | 22.839,79 € |
1.000 | 43,39699 € | 43.396,99 € |
10.000 | 41,22659 € | 412.265,90 € |
Unit Price without VAT: | 56,08200 € |
---|---|
Unit Price with VAT: | 66,73758 € |