
MS27467T13F35PD | |
|---|---|
DigiKey Part Number | 2899-MS27467T13F35PDS-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T13F35PD |
Description | Plug straight cable |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 22 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series I | Current Rating (Amps) 5A |
Shell Size - Insert 13-35 | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation D | Applications Aviation, Communication Systems, Marine, Medical, Military |
Primary Material Metal | Base Product Number |

