
Category | Fastening Type Bayonet Lock |
Mfr | Orientation C |
Series | Primary Material Metal |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 Series I | Shielding |
Shell Size - Insert 13-4 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL B | Insert Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Military |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 54,87000 € | 274,35 € |
| 10 | 53,18700 € | 531,87 € |
| 25 | 52,38800 € | 1.309,70 € |
| 50 | 51,60600 € | 2.580,30 € |
| 100 | 50,84100 € | 5.084,10 € |
| 250 | 48,01936 € | 12.004,84 € |
| 500 | 47,35642 € | 23.678,21 € |
| Unit Price without VAT: | 54,87000 € |
|---|---|
| Unit Price with VAT: | 65,29530 € |

