
MS27467T11F35PAL | |
|---|---|
DigiKey Part Number | 2899-MS27467T11F35PAL-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T11F35PAL |
Description | Plug straight cable |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 13 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size, MIL | A | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 45,67400 € | 228,37 € |
| 10 | 44,26300 € | 442,63 € |
| 25 | 43,60000 € | 1.090,00 € |
| 50 | 42,95400 € | 2.147,70 € |
| 100 | 42,30800 € | 4.230,80 € |
| 250 | 39,96228 € | 9.990,57 € |
| 500 | 39,41836 € | 19.709,18 € |
| Unit Price without VAT: | 45,67400 € |
|---|---|
| Unit Price with VAT: | 54,35206 € |

