
Category | Orientation C |
Mfr | Primary Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bag | Ingress Protection IP67 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series I | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL B | Insert Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Applications Aerospace, Military |
Termination Crimp | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 54,83600 € | 274,18 € |
| 10 | 53,15300 € | 531,53 € |
| 25 | 52,35400 € | 1.308,85 € |
| 50 | 51,57200 € | 2.578,60 € |
| 100 | 50,80700 € | 5.080,70 € |
| 250 | 47,98536 € | 11.996,34 € |
| 500 | 47,32244 € | 23.661,22 € |
| Unit Price without VAT: | 54,83600 € |
|---|---|
| Unit Price with VAT: | 65,25484 € |

