
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 22 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 13-22 | |
Shell Size, MIL | B | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | IP67 | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 151,68000 € | 303,36 € |
10 | 144,09500 € | 1.440,95 € |
50 | 136,89020 € | 6.844,51 € |
100 | 130,03420 € | 13.003,42 € |
500 | 123,54236 € | 61.771,18 € |
1.000 | 117,36903 € | 117.369,03 € |
10.000 | 111,49907 € | 1.114.990,70 € |
Unit Price without VAT: | 151,68000 € |
---|---|
Unit Price with VAT: | 180,49920 € |