
MS27466T25F35PC | |
|---|---|
DigiKey Part Number | 2899-MS27466T25F35PCS-ND |
Manufacturer | |
Manufacturer Product Number | MS27466T25F35PC |
Description | Dummy receptacle |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 128 | Ingress Protection Environment Resistant |
Grade Military | Current Rating (Amps) 5A |
Qualification MIL-DTL-38999 Series I | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 25-35 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Marine, Medical, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation C |

