
MS27466T25B61SAL | |
---|---|
DigiKey Part Number | 2899-MS27466T25B61SAL-ND |
Manufacturer | |
Manufacturer Product Number | MS27466T25B61SAL |
Description | Dummy receptacle |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | 38999 Series 1 Connector | |
Shell Size - Insert | 25 | |
Features | Bayonet Lock | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 67,92000 € | 135,84 € |
10 | 64,52500 € | 645,25 € |
50 | 61,29840 € | 3.064,92 € |
100 | 58,22830 € | 5.822,83 € |
500 | 55,32134 € | 27.660,67 € |
1.000 | 52,55696 € | 52.556,96 € |
10.000 | 49,92844 € | 499.284,40 € |
Unit Price without VAT: | 67,92000 € |
---|---|
Unit Price with VAT: | 80,82480 € |