
MS27466T21F35P | |
|---|---|
DigiKey Part Number | 2899-MS27466T21F35PS-ND |
Manufacturer | |
Manufacturer Product Number | MS27466T21F35P |
Description | Dummy receptacle |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 79 | Ingress Protection Environment Resistant |
Grade Military | Current Rating (Amps) 5A |
Qualification MIL-DTL-38999 Series I | Operating Temperature -65°C ~ 200°C |
Shell Size - Insert 21-35 | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aviation, Communication Systems, Marine, Medical, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 87,28500 € | 174,57 € |
| 10 | 84,59900 € | 845,99 € |
| 26 | 83,32423 € | 2.166,43 € |
| 50 | 82,06640 € | 4.103,32 € |
| 100 | 80,85950 € | 8.085,95 € |
| 250 | 76,37200 € | 19.093,00 € |
| 500 | 75,33514 € | 37.667,57 € |
| Unit Price without VAT: | 87,28500 € |
|---|---|
| Unit Price with VAT: | 103,86915 € |

