
MS27466T17B26S | |
---|---|
DigiKey Part Number | 2899-MS27466T17B26SS-ND |
Manufacturer | |
Manufacturer Product Number | MS27466T17B26S |
Description | Dummy receptacle |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 17-26 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Communication Systems, Marine, Medical, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 89,79000 € | 179,58 € |
10 | 85,29900 € | 852,99 € |
50 | 81,03420 € | 4.051,71 € |
100 | 76,97570 € | 7.697,57 € |
500 | 73,13274 € | 36.566,37 € |
1.000 | 69,47834 € | 69.478,34 € |
10.000 | 66,00352 € | 660.035,20 € |
Unit Price without VAT: | 89,79000 € |
---|---|
Unit Price with VAT: | 106,85010 € |