
MS27466T15B18S | |
---|---|
DigiKey Part Number | 2899-MS27466T15B18SS-ND |
Manufacturer | |
Manufacturer Product Number | MS27466T15B18S |
Description | Dummy receptacle |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 15-18 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aviation, Communication Systems, Marine, Medical, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 58,14200 € | 290,71 € |
10 | 55,23500 € | 552,35 € |
50 | 52,47280 € | 2.623,64 € |
100 | 49,84490 € | 4.984,49 € |
500 | 47,35642 € | 23.678,21 € |
1.000 | 44,99003 € | 44.990,03 € |
10.000 | 42,73995 € | 427.399,50 € |
Unit Price without VAT: | 58,14200 € |
---|---|
Unit Price with VAT: | 69,18898 € |