
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Corsair | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | 38999 Series 1 Connector | |
Shell Size - Insert | 13 | |
Features | Bayonet Lock | |
Color | Olive Drab | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |