
HDC37M5000C | |
|---|---|
DigiKey Part Number | 2899-HDC37M5000C-ND |
Manufacturer | |
Manufacturer Product Number | HDC37M5000C |
Description | HDC37M5000C |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 11A | |
Backset Spacing | 0.283" (7.20mm) | |
Features | - | |
Voltage Rating | 300V | |
Color | Green | |
Contact Form | Machined | |
Dielectric Material | Diallyl Phthalate (DAP), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 37,11000 € | 185,55 € |
| 10 | 36,42100 € | 364,21 € |
| 25 | 35,78360 € | 894,59 € |
| 50 | 33,39120 € | 1.669,56 € |
| 100 | 32,84050 € | 3.284,05 € |
| 250 | 32,30692 € | 8.076,73 € |
| 500 | 30,82670 € | 15.413,35 € |
| Unit Price without VAT: | 37,11000 € |
|---|---|
| Unit Price with VAT: | 44,16090 € |

