
DD44M100EX | |
---|---|
DigiKey Part Number | 2899-DD44M100EX-ND |
Manufacturer | |
Manufacturer Product Number | DD44M100EX |
Description | CONN D-SUB HD PLUG 44POS CRIMP |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Cable Side, Male Jackscrew (4-40) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Blue | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 22-30 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 53,71600 € | 268,58 € |
10 | 51,03000 € | 510,30 € |
50 | 48,47820 € | 2.423,91 € |
100 | 46,05020 € | 4.605,02 € |
500 | 43,75124 € | 21.875,62 € |
1.000 | 41,56501 € | 41.565,01 € |
10.000 | 39,48622 € | 394.862,20 € |
Unit Price without VAT: | 53,71600 € |
---|---|
Unit Price with VAT: | 63,92204 € |