
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Corsair | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Shell Size, MIL | C | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 130,76500 € | 261,53 € |
10 | 124,22500 € | 1.242,25 € |
50 | 118,01380 € | 5.900,69 € |
100 | 112,10310 € | 11.210,31 € |
500 | 106,50648 € | 53.253,24 € |
1.000 | 101,18443 € | 101.184,43 € |
10.000 | 96,12390 € | 961.239,00 € |
Unit Price without VAT: | 130,76500 € |
---|---|
Unit Price with VAT: | 155,61035 € |