
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series II | |
Shell Size - Insert | 13-8 | |
Shell Size, MIL | C | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 150°C | |
Contact Material | Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 127,40000 € | 254,80 € |
10 | 121,02900 € | 1.210,29 € |
50 | 114,97740 € | 5.748,87 € |
100 | 109,21900 € | 10.921,90 € |
500 | 103,76628 € | 51.883,14 € |
1.000 | 98,58115 € | 98.581,15 € |
10.000 | 93,65081 € | 936.508,10 € |
Unit Price without VAT: | 127,40000 € |
---|---|
Unit Price with VAT: | 151,60600 € |