
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Nickel |
Packaging Box | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Weathertight |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Grade Military | Features Coupling Nut, Firewall Usage, Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 11-2 | Voltage Rating 500VAC |
Shell Size, MIL B | Operating Temperature -65°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 104,76000 € | 209,52 € |
| 10 | 101,37600 € | 1.013,76 € |
| 26 | 98,19731 € | 2.553,13 € |
| 50 | 96,70160 € | 4.835,08 € |
| 100 | 91,09230 € | 9.109,23 € |
| 250 | 89,78344 € | 22.445,86 € |
| 500 | 86,09488 € | 43.047,44 € |
| Unit Price without VAT: | 104,76000 € |
|---|---|
| Unit Price with VAT: | 124,66440 € |

